Apsa 1451/SW technical specifications.
| Color | Black |
| Lead Length | 2.5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 1451/SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
