Apsa 2032/WS technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Apsa 2032/WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
