Apsa 2047SW technical specifications.
| Body Material | PP, Polypropylene |
| Current Rating | 16A |
| Fuse Current | 16A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2047 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 2047SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.