Apsa 300/WS/3M technical specifications.
| Package/Case | 300 |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 16A |
| Lead Length | 3m |
| Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Apsa 300/WS/3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
