Apsa 550/3.0WS technical specifications.
| Color | White |
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 550/3.0WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.