Apsa 8013 technical specifications.
| Max Surge Current | 15kA |
| Output Current | 16A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 8013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
