Apsa D7000FI/5 technical specifications.
| Current Rating | 16A |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa D7000FI/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.