Apsa D7000S/7 technical specifications.
| Package/Case | 482 |
| Current Rating | 16A |
| Lead Length | 2m |
| Length | 482.6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apsa D7000S/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
