Apsa W7302/9SW/SI technical specifications.
| Package/Case | 482 |
| Current Rating | 10A |
| Length | 482.6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apsa W7302/9SW/SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.