The W7311/6SW/SI fuse from Apsa is a cable mount device with a current rating of 10A and a voltage rating of 250V AC. It has a lead length of 2m and a width of 482.6mm. The fuse is not Reach SVHC compliant. It is packaged in a 482 case type.
Apsa W7311/6SW/SI technical specifications.
| Package/Case | 482 |
| Color | Silver |
| Connector Type A | Plug |
| Current Rating | 10A |
| Fuse Current | 15kA |
| Lead Length | 2m |
| Length | 19inch |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apsa W7311/6SW/SI to view detailed technical specifications.
No datasheet is available for this part.