Aptiv PLC 02965104 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Aptiv PLC 02965104 to view detailed technical specifications.
No datasheet is available for this part.