This 40-contact female wire housing features a 2.54mm terminal pitch and a straight body orientation. It is designed for cable mounting and operates within a temperature range of -30°C to 105°C. The housing is suitable for use in various applications requiring a reliable and secure connection.
Aptiv PLC 100840BKK technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 100840BKK to view detailed technical specifications.
No datasheet is available for this part.