This 40-contact cable mount wire housing is a female connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for use in applications where a cable mount is required. The housing is rated for operation between -30°C and 105°C.
Aptiv PLC 100840BLK technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 100840BLK to view detailed technical specifications.
No datasheet is available for this part.