This 2-contact wire housing features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 55A. The terminal pitch is 10.8mm and it has a single row of contacts.
Aptiv PLC 10717643 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 10.8mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 55A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 10717643 to view detailed technical specifications.
No datasheet is available for this part.