This 8-contact circular connector features a straight body and cable mount design. It operates within a temperature range of -54°C to 65°C. The connector has a single port and is designed for use with PIN contacts.
Aptiv PLC 1145846-C082P6S technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 1145846-C082P6S to view detailed technical specifications.
No datasheet is available for this part.