Aptiv PLC 1147630-C082P6S technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 65°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 1147630-C082P6S to view detailed technical specifications.
No datasheet is available for this part.