Aptiv PLC 1147646-B041S2S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Body Orientation | Right Angle |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 65°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 1147646-B041S2S to view detailed technical specifications.
No datasheet is available for this part.