Aptiv PLC 12004438 technical specifications.
| Type | Battery Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 9-11AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12004438 to view detailed technical specifications.
No datasheet is available for this part.