Aptiv PLC 12004475 technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 10-13AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12004475 to view detailed technical specifications.
No datasheet is available for this part.