Aptiv PLC 12004984 technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Wire Size | 9-10AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 12004984 to view detailed technical specifications.
No datasheet is available for this part.