This 6-contact cable mount housing features a crimp termination method and a straight body orientation. It operates within a temperature range of -40°C to 125°C and has a maximum current rating of 30A. The housing is designed for cable mount applications.
Aptiv PLC 12015345 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12015345 to view detailed technical specifications.
No datasheet is available for this part.