This 2-contact wire housing features a right-angle crimp termination method and a straight body orientation. It is designed to operate within a temperature range of -40°C to 125°C and can handle a maximum current rating of 20A. The housing is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |