This cable mount housing features six contacts and a crimp termination method. It has a straight body orientation and is designed for cable mounting applications. The housing operates within a temperature range of -40°C to 125°C and has a maximum current rating of 20A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |