Aptiv PLC 12034397 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12034397 to view detailed technical specifications.
No datasheet is available for this part.