This 10-contact wire housing features a crimp termination method and a straight body orientation. It is designed for use in applications where a high current rating is required, with a maximum rating of 14A. The housing is suitable for use in temperatures ranging from -40 to 125°C. The crimp termination method allows for secure and reliable connections to wires.
Aptiv PLC 12045808 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12045808 to view detailed technical specifications.
No datasheet is available for this part.