This 10-contact crimp cable mount housing is designed for use in applications where a high level of reliability and durability are required. It features a straight body orientation and is rated for operation between -40°C and 125°C. The housing is designed for crimp termination and is capable of handling a maximum current of 14A.
Aptiv PLC 12052189 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12052189 to view detailed technical specifications.
No datasheet is available for this part.