Aptiv PLC 12059126 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 32 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 12059126 to view detailed technical specifications.
No datasheet is available for this part.