Aptiv PLC's 12064761 is a 4-contact wire housing with crimp termination, designed for straight mounting. It operates within a temperature range of -40°C to 125°C and has a maximum current rating of 14A.
Aptiv PLC 12064761 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12064761 to view detailed technical specifications.
No datasheet is available for this part.