This 10-contact wire housing features a crimp termination method and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -40°C to 125°C. The housing is rated for a maximum current of 14A and is suitable for cable mount applications.
Aptiv PLC 12064872 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12064872 to view detailed technical specifications.
No datasheet is available for this part.