This 10-contact RCP wire housing features crimp termination and a straight body orientation. It has a maximum operating temperature range of -40 to 125°C and a maximum current rating of 14A. The housing is designed for cable mount applications and is suitable for use in a variety of electrical connections.
Aptiv PLC 12065425 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12065425 to view detailed technical specifications.
No datasheet is available for this part.