This 4-contact RCP wire housing features crimp termination and a straight body orientation. It has a maximum current rating of 46A and is designed for cable mount applications. The operating temperature range is -40°C to 125°C.
Aptiv PLC 12065686 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 46A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12065686 to view detailed technical specifications.
No datasheet is available for this part.