Aptiv PLC 12066260 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12066260 to view detailed technical specifications.
No datasheet is available for this part.