This 16-contact crimp wire housing is a female, straight connector suitable for cable mounting. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 5A. The termination method is crimp, and it is designed for use with crimp and IDC connectors.
Aptiv PLC 12084944 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12084944 to view detailed technical specifications.
No datasheet is available for this part.