Aptiv PLC 12103509 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Ring Terminal |
| Termination Method | Crimp |
| Plating | Tin |
| Wire Size | 18-19AWG |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12103509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.