This 24-contact crimp RCP wire housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -40 to 85°C and a maximum current rating of 5A. The termination method is crimp, making it suitable for secure connections.
Aptiv PLC 12110244 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12110244 to view detailed technical specifications.
No datasheet is available for this part.