Aptiv PLC 12129926 technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 5.75 |
| Type | Seal |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12129926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.