Aptiv PLC's 12186882 is a 10-contact crimp cable mount housing with a straight body orientation, suitable for operating temperatures between -40°C and 125°C. It has a maximum current rating of 14A and is designed for crimp termination. This housing is part of the wire housings and contacts category of rectangular connectors.
Aptiv PLC 12186882 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 14A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 12186882 to view detailed technical specifications.
No datasheet is available for this part.