This 10-contact crimp wire housing features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 8A. The housing is designed for cable mount applications.
Aptiv PLC 13543874 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 13543874 to view detailed technical specifications.
No datasheet is available for this part.