Aptiv PLC 13543876 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 13543876 to view detailed technical specifications.
No datasheet is available for this part.