Aptiv PLC 13712214 technical specifications.
| Product Length (mm) | 15.34 |
| Product Depth (mm) | 2.05 |
| Product Height (mm) | 54.55 |
| Type | Lock |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 13712214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.