Aptiv PLC 13849756 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Aptiv PLC 13849756 to view detailed technical specifications.
No datasheet is available for this part.