Aptiv PLC 13870713 technical specifications.
| Type | Ring Terminal |
| Gender | F |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 13870713 to view detailed technical specifications.
No datasheet is available for this part.