This cable mount wire housing features 10 contacts and a crimp termination method. It has a straight body orientation and a terminal pitch of 6.5. The housing is designed for cable mounting and has a maximum current rating of 25A.
Aptiv PLC 15326657 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 6.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15326657 to view detailed technical specifications.
No datasheet is available for this part.