This 10-contact RCP wire housing features crimp termination and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -40 to 125°C. The housing is rated for a maximum current of 25A.
Aptiv PLC 15326660 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15326660 to view detailed technical specifications.
No datasheet is available for this part.