This cable mount housing features a straight body orientation and crimp termination method. It has 10 contacts and a terminal pitch of 4.5mm. The housing is designed for cable mount applications and has a maximum current rating of 15A.
Aptiv PLC 15326841 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 4.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aptiv PLC 15326841 to view detailed technical specifications.
No datasheet is available for this part.