This 2-contact crimp wire housing features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 15A. The termination method is crimp, making it suitable for secure connections.
Aptiv PLC 15336024 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15336024 to view detailed technical specifications.
No datasheet is available for this part.