Aptiv PLC 15359541 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Micro Terminal |
| Gender | F |
| Termination Method | Crimp |
| Plating | Gold |
| Wire Size | 18-20AWG |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15359541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.