This 10-contact crimp wire housing features a straight body orientation and is designed for cable mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 120°C. The termination method is crimp, and it has 4 rows of contacts.
Aptiv PLC 15364060 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15364060 to view detailed technical specifications.
No datasheet is available for this part.