Aptiv PLC 15392777 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15392777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.