This 10-contact, 2-row RCP wire housing is designed for crimp termination. It features a straight body orientation and is rated for operation between -40°C and 125°C. The housing is suitable for cable mounting applications and has a maximum current rating of 46A.
Aptiv PLC 15393805 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 46A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15393805 to view detailed technical specifications.
No datasheet is available for this part.